Filter Your Search
1 - 10 of 11 results
|
VLS3015T-3R3M1R2
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 112 mΩ | 20 % | YES | 1 MHz | 1.2 A | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-1R0N2R0
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 58 mΩ | 30 % | YES | 1 MHz | 2 A | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-220MR45
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 622 mΩ | 20 % | YES | 1 MHz | 450 mA | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-150MR58
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 422 mΩ | 20 % | YES | 1 MHz | 580 mA | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-6R8MR86
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 211 mΩ | 20 % | YES | 1 MHz | 860 mA | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-470MR31
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.406 Ω | 20 % | YES | 1 MHz | 310 mA | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-330MR36
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 959 mΩ | 20 % | YES | 1 MHz | 360 mA | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-100MR70
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 276 mΩ | 20 % | YES | 1 MHz | 700 mA | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-2R2M1R4
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 84 mΩ | 20 % | YES | 1 MHz | 1.4 A | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS3015T-1R5N1R6
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 74 mΩ | 30 % | YES | 1 MHz | 1.6 A | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | TDK CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | TDK |