Filter Your Search
1 - 3 of 3 results
|
VLS6045EX-4R7M
TDK Corporation
|
$0.1948 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.2 A | FERRITE | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) | DUAL ENDED | ONE SURFACE | 4.5 mm | 6 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLS6045EX-4R7M-H
TDK Corporation
|
$0.2303 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.2 A | FERRITE | 2524 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6.3 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLS6045EX-4R7M-CA
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.2 A | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 6 mm | 6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |