Filter Your Search
1 - 2 of 2 results
|
VLT60-1001
EOS POWER INDIA Pvt
|
Check for Price | Yes | Contact Manufacturer | 12 V | 132 V | 90 V | 11.64 V | 12.36 V | 1 | NO | NO | INPUT VOLTAGE IS 180 TO 264V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 60 W | R-XXMA-X9 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EOS POWER INDIA PVT LTD | ROHS COMPLIANT, PACKAGE-9 | compliant | EAR99 | |||||||||||
|
LFVLT60-1001
EOS POWER INDIA Pvt
|
Check for Price | Contact Manufacturer | 120 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.3 % | 5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | 60 W | R-XXMA-X | UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.8 mm | 101.6 mm | EOS POWER INDIA PVT LTD | PACKAGE | unknown |