Filter Your Search
1 - 2 of 2 results
|
VMS-275-58-1
CUI Inc
|
$124.5165 | Obsolete | 115 V | 58 V | 264 V | 80 V | 56.26 V | 59.74 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.20503 Vrms | HYBRID | 160 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | compliant | EAR99 | 2018-06-13 | CUI Inc. | ||||||||||
|
VMS-275-58
CUI Inc
|
$124.5165 | Yes | Yes | Obsolete | 115 V | 58 V | 264 V | 80 V | 56.26 V | 59.74 V | 1 | NO | YES | MAX OUTPUT POWER IS 275 WATT WITH 13 CFM FORCED AIR COOLING | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 160 W | R-XXFM-X11 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | compliant | EAR99 | CUI Inc. | , |