Filter Your Search
1 - 4 of 4 results
|
VN05H
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 36 V | 5.5 V | NO | R-PZFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5,.15,.2,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
VN05H(011Y)
STMicroelectronics
|
Check for Price | No | Active | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 36 V | 5.5 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5H,.15,.7,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
VN05HSP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | 1.4 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
VN05H(012Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 6 A | 36 V | 5.5 V | NO | R-PSFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | SFM | , SIP5,.1,67TB | 5 | compliant | EAR99 | 8542.39.00.01 |