Filter Your Search
1 - 10 of 31 results
|
VN3205N3-G-P002
Microchip Technology Inc
|
$1.1014 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
VN3205N3-G
Microchip Technology Inc
|
$1.2654 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | TO-92, 3 PIN | |||||
|
VN3205N3P016
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | |||||||||
|
VN3205N3-GP013
Microchip Technology Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | TO-92, 3 PIN | |||||||||
|
VN3205N3P003
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SUPERTEX INC | compliant | EAR99 | 8541.29.00.95 | CYLINDRICAL, O-PBCY-W3 | TO-92 | 3 | ||||||
|
VN3205N3-GP003
Microchip Technology Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | TO-92, 3 PIN | |||||||||||
|
VN3205N3-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | ||||||||
|
VN3205N3P002
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | |||||||||
|
VN3205N3P013
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | |||||||||
|
VN3205N3-GP014
Microchip Technology Inc
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 1.2 A | 300 mΩ | HIGH INPUT IMPEDANCE | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | TO-92, 3 PIN |