Filter Your Search
1 - 9 of 9 results
|
VN330SP-E
STMicroelectronics
|
$4.6229 | Yes | Active | 24 V | 4 | 40 µs | 60 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 500 mA | 36 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VN330SPTR-32-E
STMicroelectronics
|
$5.1280 | Yes | Yes | Obsolete | 24 V | 4 | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 4 | SOURCE | 500 mA | 36 V | 10 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
VN330SPTR-E
STMicroelectronics
|
$5.9648 | Yes | Active | 24 V | 4 | 40 µs | 60 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 500 mA | 36 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
VN330SP-32-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 24 V | 4 | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 4 | SOURCE | 500 mA | 36 V | 10 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
VN330SP(8932)
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 24 V | 4 | 4 A | 40 µs | 60 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 500 mA | 36 V | 10 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
VN330SP(8932)TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 24 V | 4 | 4 A | 40 µs | 60 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 500 mA | 36 V | 10 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
VN330SP
STMicroelectronics
|
Check for Price | No | Yes | Active | 24 V | 4 | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 500 mA | 36 V | 10 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VN330SP13TR-E
STMicroelectronics
|
Check for Price | Obsolete | 24 V | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 36 V | 10 V | YES | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
VN330SP13TR
STMicroelectronics
|
Check for Price | No | Obsolete | 24 V | 1 A | 30 µs | 40 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 36 V | 10 V | YES | R-PDSO-G10 | Not Qualified | e0 | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | compliant | EAR99 | 8542.39.00.01 |