Filter Your Search
1 - 7 of 7 results
|
VN5E010MHTR-E
STMicroelectronics
|
$3.4110 | Yes | Active | 13 V | 1 | 120 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 6 A | 28 V | 4.5 V | YES | R-PSSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SMSIP7H,.4,34TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 850 µm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, HPAK-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
VN5E010AHTR-E
STMicroelectronics
|
$3.7238 | Yes | Active | 13 V | 1 | 85 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 28 V | 4.5 V | YES | R-PSSO-G6 | Not Qualified | e3 | 3 | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SMSIP7H,.4,34TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 850 µm | SINGLE | 6.3 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, HPACK-7 | 6 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
VN5E010AFHTR-E
STMicroelectronics
|
Check for Price | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 3 mA | 28 V | 4.5 V | 13 V | YES | R-PSSO-G6 | 150 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | SSOP | SMSIP6H,.38,33TB | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 850 µm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | HPAK-7/6 | unknown | STMicroelectronics | NO | ||||||||||||||||||||||
|
VN5E010AH-E
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 1 | 85 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 28 V | 4.5 V | YES | R-PSSO-G6 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SMSIP7H,.4,34TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) | GULL WING | 850 µm | SINGLE | 6.3 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | , SMSIP7H,.4,34TB | 6 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
RVN5E010MHTR
STMicroelectronics
|
Check for Price | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
RVN5E010MH
STMicroelectronics
|
Check for Price | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
VN5E010MH-E
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 1 | 120 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 6 A | 28 V | 4.5 V | YES | R-PSSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SMSIP7H,.4,34TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 850 µm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | , SMSIP7H,.4,34TB | 6 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |