Filter Your Search
1 - 3 of 3 results
|
VN751PT
STMicroelectronics
|
$1.3734 | Active | 13 V | 1 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP4/5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | , SMSIP4/5H,.37,50TB | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VN751PT13TR
STMicroelectronics
|
$2.3723 | Yes | Active | 13 V | 1 | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMSIP4/5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | PPAK, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VN751PTTR
STMicroelectronics
|
Check for Price | Yes | Active | 24 V | 1 | 2.7 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 36 V | 5.5 V | YES | AUTOMOTIVE | R-PSSO-G4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMSIP4/5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | , SMSIP4/5H,.37,50TB | compliant | EAR99 | 8542.39.00.01 |