Filter Your Search
1 - 10 of 27 results
|
VN820PTTR-E
STMicroelectronics
|
$2.6090 | Yes | Active | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 9 A | 36 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | MODULE | ROHS COMPLIANT, PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
VN820B5TR-E
STMicroelectronics
|
$3.2949 | Active | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | 9 A | 8/36 V | YES | Not Qualified | e3 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | Tin (Sn) | 1.7 mm | SINGLE | STMICROELECTRONICS | , SMSIP5H,.6,67TB | compliant | STMicroelectronics | ||||||||||||||||||||||||||
|
VN820SO-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 9 A | 36 V | 5.5 V | YES | R-PDSO-G16 | Not Qualified | e4 | 3 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
VN820SPTR-E
STMicroelectronics
|
Check for Price | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 9 A | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VN820-E
STMicroelectronics
|
Check for Price | Yes | Active | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 9 A | 36 V | 5.5 V | NO | R-PZFM-T5 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, PENTAWATT-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
VN820PT13TR-E
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 9 A | 36 V | 5.5 V | YES | R-PDSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | SOIC | PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
VN820SOTR-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 9 A | 36 V | 5.5 V | YES | R-PDSO-G16 | Not Qualified | e4 | 3 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
VN820SP13TR-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 9 A | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
VN820PT13TR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 9 A | 36 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | MODULE | PPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
VN820SO
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 1 | 13 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 9 A | 36 V | 5.5 V | YES | R-PDSO-G16 | Not Qualified | e4 | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |