Filter Your Search
1 - 2 of 2 results
|
VND5E050MKTR-E
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 13 V | 2 | 45 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2 A | 28 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
VND5E050MK-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 2 | 45 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2 A | 28 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |