Filter Your Search
1 - 4 of 4 results
|
VND830ASP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 2 A | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||
|
VND830ASPTR-E
STMicroelectronics
|
Check for Price | Obsolete | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 2 A | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOIC | SOP, SOP10,.55FL | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
VND830ASP13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 2 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | HSOP, SOP10,.55FL | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
VND830ASP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 2 | 9 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | HSOP, SOP10,.55FL | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |