Filter Your Search
1 - 4 of 4 results
|
VNQ690SPTR-E
STMicroelectronics
|
$2.6826 | Yes | Obsolete | 13 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 10 A | 36 V | 6 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VNQ690SP-E
STMicroelectronics
|
$2.9896 | Obsolete | 13 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 10 A | 36 V | 6 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | HSOP, SOP10,.55FL | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
VNQ690SP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 12 mA | 36 V | 6 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VNQ690SP13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 12 mA | 36 V | 6 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 |