Filter Your Search
1 - 1 of 1 results
|
VOF-15-24
CUI Inc
|
$13.9035 | Yes | Yes | Obsolete | 110 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 630 mA | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | 15 W | CE, TUV, UL | 60 °C | 4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48.6 mm | 70 mm | CUI INC | compliant | EAR99 | CUI Inc. |