Filter Your Search
1 - 2 of 2 results
|
VP5225K4-G
Supertex Inc
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 2.5 A | 5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SUPERTEX INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||||
|
VP5225K4
Supertex Inc
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 645 mA | 3 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | SUPERTEX INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 |