Parametric results for: vq1004j under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vq1004j
Select parts from the table below to compare.
Compare
Compare
VQ1004J
Supertex Inc
Check for Price No Obsolete N-CHANNEL NO SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE 14 60 V 4 460 mA 3.5 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 2 A SWITCHING SILICON 10 ns 10 ns R-PDIP-T14 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL SUPERTEX INC DIP IN-LINE, R-PDIP-T14 14 unknown EAR99
VQ1004J
Temic Semiconductors
Check for Price Obsolete N-CHANNEL NO 14 60 V 460 mA 3.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDIP-T14 Not Qualified PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown EAR99