Filter Your Search
1 - 1 of 1 results
|
VRB2415LD-30WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 30 W | R-MDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.3 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |