Filter Your Search
1 - 4 of 4 results
|
VRE3025BS
Thaler Corp
|
Check for Price | Yes | Obsolete | YES | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-C8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | THALER CORP | SMT-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
VRE3025BS
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.4996 V | 2.5004 V | 15 V | 8 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 1 ppm/°C | COMMERCIAL | S-PDSO-N8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SMDIP8,.4 | SQUARE | SMALL OUTLINE | YES | TIN OVER NICKEL | NO LEAD | 2.54 mm | DUAL | 10.16 mm | 10.16 mm | 3.58 mm | APEX MICROTECHNOLOGY INC | SON, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
VRE3025BS
Cirrus Logic
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.4996 V | 2.5004 V | 15 V | 8 V | 36 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 1 ppm/°C | COMMERCIAL | 0.016 % | S-PDSO-N8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SMDIP8,.4 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 2.54 mm | DUAL | 10.16 mm | 10.16 mm | 3.58 mm | CIRRUS LOGIC INC | SON, SMDIP8,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||
|
VRE3025BSGF
Apex Microtechnology Inc
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 |