Parametric results for: vrw25-24 under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: vrw2524
Select parts from the table below to compare.
Compare
Compare
VRW25-24C
Bel Power Solutions
Check for Price No No Obsolete 100 V 24 V 265 V 85 V 21.6 V 26.4 V 1 NO NO IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 COMMERCIAL 30 W R-XXMA-X e0 Not Qualified 50 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
VRW25-24B
Bel Power Solutions
Check for Price No No Obsolete 100 V 24 V 265 V 85 V 21.6 V 26.4 V 1 NO NO IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 COMMERCIAL 30 W R-XXMA-X e0 Not Qualified 50 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
VRW25-24
Melcher Inc
Check for Price Transferred 100 V 24 V 265 V 85 V 21.6 V 26.4 V 1 NO NO IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 COMMERCIAL 30 W R-XXMA-X Not Qualified 50 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MELCHER Module unknown
VRW25-24A
Bel Power Solutions
Check for Price No No Obsolete 100 V 24 V 265 V 85 V 21.6 V 26.4 V 1 NO NO IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 COMMERCIAL 30 W R-XXMA-X e0 Not Qualified 50 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
VRW25-24
Bel Power Solutions
Check for Price No No Obsolete 100 V 24 V 265 V 85 V 21.6 V 26.4 V 1 NO NO IT ALSO OPERATES WITH 110VDC TO 330VDC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 0.8 % 1 COMMERCIAL 30 W R-XXMA-X e0 Not Qualified 50 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC Module compliant EAR99