Filter Your Search
1 - 10 of 14,094 results
|
VXE4-1IW-32-50M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.004 % | 5 PPM/FIRST YEAR | 30 Ω | 32 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | MICROCHIP TECHNOLOGY INC | compliant | 8541.60.00.60 | ||
|
VXE4-1KW-00-48M0010000
Microchip Technology Inc
|
Check for Price | Active | 48.001 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 7 INCH | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | MICROCHIP TECHNOLOGY INC | compliant | 8541.60.00.60 | ||||||
|
VXE4-3ST-06-50M0000000
Vectron International
|
Check for Price | Transferred | 50 MHz | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 6 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 | ||||||
|
VXE4-1IJ-18-8M00000000
Vectron International
|
Check for Price | Transferred | 8 MHz | 10 ppm | 0.004 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | 6mm x 3.5mm x 1.1 mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1.1 mm | VECTRON INTERNATIONAL | compliant | |||||||
|
VXE4-1ET-32-48M0000000
Vectron International
|
Check for Price | Transferred | 48 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 | ||||||
|
VXE4-1FT-00-8M00000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | Active | 8 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 60 Ω | 6mm x 3.5mm x 1.1 mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 6mm x 3.5mm x 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8541.60.00.50 | ||||||
|
VXE4-3HJ-06-48M0010000
Microsemi Corporation
|
Check for Price | Transferred | 48.001 MHz | 10 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 6 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | MICROSEMI CORP | compliant | 8541.60.00.60 | |||||
|
VXE4-3HW-32-10M0000000
Microchip Technology Inc
|
Check for Price | Active | 10 MHz | 10 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 60 Ω | 32 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | MICROCHIP TECHNOLOGY INC | compliant | 8541.60.00.50 | |||||
|
VXE4-1HT-32-35M0000000
Vectron International
|
Check for Price | Transferred | 35 MHz | 10 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 | ||||||
|
VXE4-3GJ-06-8M00000000_SNPBDIP
Vectron International
|
Check for Price | Transferred | 8 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 6 pF | 6mm x 3.5mm x 1.1 mm | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1.1 mm | VECTRON INTERNATIONAL | compliant |