Filter Your Search
1 - 2 of 2 results
|
W133HT
Cypress Semiconductor
|
Check for Price | Obsolete | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | REQUIRES EVEN 3.5V SUPPLY VOLTAGE | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
W133H
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | REQUIRES EVEN 3.5V SUPPLY VOLTAGE | 160 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, SSOP-56 | 56 | not_compliant | EAR99 | 8542.39.00.01 |