Filter Your Search
1 - 5 of 5 results
|
W158
Silicon Laboratories Inc
|
Check for Price | Obsolete | 14.318 MHz | 133 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | SILICON LABORATORIES INC | SSOP | SSOP, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
W158HT
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 2.5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||
|
W158HT
Silicon Laboratories Inc
|
Check for Price | Obsolete | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 2.5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | SILICON LABORATORIES INC | SSOP | 0.300 INCH, SSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
W158H
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 2.5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | SPECTRALINEAR INC | SSOP | 0.300 INCH, SSOP-56 | 56 | unknown | EAR99 | 8542.39.00.01 | ||||
|
W158H
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.3182 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 2.5V SUPPLY | 160 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 |