Filter Your Search
1 - 10 of 12 results
|
W182G
Ic Works Inc
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 8.69 mm | IC WORKS INC | SOIC-14 | unknown | ||||||||||||
|
W182GI
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | EAR99 | 8542.39.00.01 | |||||||
|
W182-5G
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||||||
|
W182IG
Cypress Semiconductor
|
Check for Price | No | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||
|
W182
Ic Works Inc
|
Check for Price | No | Transferred | YES | CLOCK GENERATOR, OTHER | CMOS | 32 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC WORKS INC | unknown | |||||||||||||||||
|
W182I-5G
Cypress Semiconductor
|
Check for Price | No | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||
|
W182-5GI
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | EAR99 | 8542.39.00.01 | |||||||
|
W182G
Cypress Semiconductor
|
Check for Price | No | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | not_compliant | SOIC | 14 | EAR99 | 8542.39.00.01 | |||
|
W182-5GT
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | EAR99 | 8542.39.00.01 | ||||||||
|
W182-5GIT
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 14 | EAR99 | 8542.39.00.01 |