Filter Your Search
1 - 7 of 7 results
|
W184-5H
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 8.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
W184
Ic Works Inc
|
Check for Price | Transferred | YES | CLOCK GENERATOR, OTHER | CMOS | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | IC WORKS INC | unknown | |||||||||||||||||||||||||
|
W184H
Ic Works Inc
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.52 mm | 15.42 mm | IC WORKS INC | SSOP-24 | unknown | |||||||||||
|
W184-5
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
W184-5HT
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 8.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
W184H
Cypress Semiconductor
|
Check for Price | No | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 8.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.209 INCH, MO-150AD, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
W184HT
Cypress Semiconductor
|
Check for Price | Obsolete | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 8.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 |