Filter Your Search
1 - 10 of 20 results
|
W-26570
Pico Electronics Inc
|
Check for Price | No | No | Active | 20000 OHMS CT | 10000 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26560
Pico Electronics Inc
|
Check for Price | No | No | Active | 20000 OHMS CT | 1000 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26595
Pico Electronics Inc
|
Check for Price | No | No | Active | 30000 OHMS CT | 1200 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26555
Pico Electronics Inc
|
Check for Price | No | No | Active | 20000 OHMS CT | 800 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26525
Pico Electronics Inc
|
Check for Price | No | No | Active | 15000 OHMS CT | 10000 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26510
Pico Electronics Inc
|
Check for Price | No | No | Active | 15000 OHMS CT | 400 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26530
Pico Electronics Inc
|
Check for Price | No | No | Active | 15000 OHMS CT | 15000 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26550
Pico Electronics Inc
|
Check for Price | No | No | Active | 20000 OHMS CT | 600 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26535
Pico Electronics Inc
|
Check for Price | No | No | Active | 15000 OHMS CT | 15000 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 | ||
|
W-26520
Pico Electronics Inc
|
Check for Price | No | No | Active | 15000 OHMS CT | 600 OHMS CT | 400 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | e0 | MIL-PRF-27 | 130 °C | -55 °C | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 8.9 mm | 8.13 mm | PICO ELECTRONICS INC | compliant | EAR99 |