Filter Your Search
1 - 10 of 16 results
|
W42C31-04G
Rochester Electronics LLC
|
Check for Price | No | Active | 30 MHz | 69.006 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | ||||||||
|
W42C31-03AG
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 100 MHz | YES | 3.3 V | Spread Spectrum EMI Reduction Clock | CMOS | 32 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
W42C31-06G
Ic Works Inc
|
Check for Price | No | Transferred | YES | 5 V | 40 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC WORKS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
W42C31-03G
Cypress Semiconductor
|
Check for Price | No | Obsolete | 33 MHz | 33 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
W42C31-09G
Ic Works Inc
|
Check for Price | No | Obsolete | 50 MHz | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 45 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | IC WORKS INC | SOIC-8 | unknown | ||||||||||
|
W42C31-03G
Ic Works Inc
|
Check for Price | No | Transferred | YES | 5 V | 32 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC WORKS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
W42C31-04G
Ic Works Inc
|
Check for Price | No | Transferred | YES | 5 V | 32 mA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC WORKS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
W42C31-04G
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 69.006 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
W42C31-09G
Rochester Electronics LLC
|
Check for Price | No | Active | 55 MHz | 55 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | |||||||
|
W42C31-09GT
Cypress Semiconductor
|
Check for Price | Obsolete | 55 MHz | 55 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |