Filter Your Search
1 - 10 of 75 results
|
W583L50
Nuvoton Technology Corp
|
Check for Price | Obsolete | NUVOTON TECHNOLOGY CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
W583L60
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | ROM | 60 s | 600 µA | 3.6 V | 1.8 V | COMMERCIAL | R-XUUC-N29 | Not Qualified | e0 | 70 °C | 29 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | DIE | 29 | ||||||||||||||||
|
W5838ZC220
IXYS UK Westcode
|
Check for Price | Transferred | GENERAL PURPOSE | O-CEDB-N2 | Not Qualified | 175 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | O-CEDB-N2 | unknown | 8541.10.00.80 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | 70.4 kA | 1 | 1 | 5.838 kA | 2.2 kV | 100 mA | ||||||||||||||||||
|
W583L80
Nuvoton Technology Corp
|
Check for Price | Obsolete | NUVOTON TECHNOLOGY CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
W5838ZC120
IXYS UK Westcode
|
Check for Price | Transferred | GENERAL PURPOSE | O-CEDB-N2 | Not Qualified | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | O-CEDB-N2 | unknown | 8541.10.00.80 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 70 kA | 1 | 1 | 9.206 kA | 1.2 kV | ||||||||||||||||||||||
|
W583S20
Nuvoton Technology Corp
|
Check for Price | Obsolete | LFQFP | SPEECH SYNTHESIZER | CMOS | 1 | FLASH | 20 s | 1.2 mA | 3.3 V | 2.7 V | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | NUVOTON TECHNOLOGY CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
W5838ZD140
IXYS Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE | O-CEDB-N2 | Not Qualified | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | 8541.10.00.80 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 70 kA | 1 | 1 | 9.206 kA | 1.4 kV | |||||||||||||||||||||||
|
W583S10
Nuvoton Technology Corp
|
Check for Price | Obsolete | LFQFP | SPEECH SYNTHESIZER | CMOS | 1 | FLASH | 10 s | 1.2 mA | 3.3 V | 2.7 V | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | NUVOTON TECHNOLOGY CORP | , DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
W583L99
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | ROM | 99 s | 600 µA | 3.6 V | 1.8 V | COMMERCIAL | R-XUUC-N29 | Not Qualified | e0 | 70 °C | 29 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | DIE | 29 | ||||||||||||||||
|
W5838ZD200
IXYS Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE | O-CEDB-N2 | Not Qualified | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | IXYS CORP | unknown | 8541.10.00.80 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 70 kA | 1 | 1 | 9.206 kA | 2 kV |