Filter Your Search
1 - 2 of 2 results
|
W78C438C40PL
Nuvoton Technology Corp
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 256 | 8051 | 8 | 20 | 40 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 29.29 mm | 29.29 mm | NUVOTON TECHNOLOGY CORP | LCC | ROHS COMPLIANT, PLASTIC, LCC-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
W78C438C40PL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 256 | 8051 | 8 | 20 | 40 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 29.29 mm | 29.29 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 3A991.A.2 | 8542.31.00.01 |