Filter Your Search
1 - 10 of 12 results
|
W78C801A40PL
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
W78C801-24/40
Winbond Electronics Corp
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 16 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||
|
W78C801F-40
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
W78C801-40
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
W78C801A40DL
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
W78C801F-24
Winbond Electronics Corp
|
Check for Price | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||
|
W78C801P-40
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
W78C801P-24
Winbond Electronics Corp
|
Check for Price | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.5862 mm | 16.5862 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||
|
W78C801A40FL
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
W78C801F-24/40
Winbond Electronics Corp
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 16 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | WINBOND ELECTRONICS CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 |