Filter Your Search
1 - 1 of 1 results
|
W78E054DLG
Nuvoton Technology Corp
|
$1.3787 | Yes | Active | 8 | 40 MHz | 16384 | 256 | 256 | 8052 | 8 | 16 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 10 MHZ AT 2.4V | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | 8 | NO | FLASH | 16 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |