Filter Your Search
1 - 2 of 2 results
![]() |
W78L365A24FL
Nuvoton Technology Corp
|
$2.2267 | Yes | Yes | Active | 8 | 24 MHz | 65536 | 1280 | 8051 | 8 | 16 | 24 MHz | 36 | YES | 4.5 V | MICROCONTROLLER | CMOS | 4KBYTE AUXILIARY ROM | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP | QFP-44 | 44 | compliant | 8542.31.00.01 | ||
![]() |
W78L365A24FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 65536 | 1280 | 8051 | 8 | 16 | 24 MHz | 36 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 20 mA | 5.5 V | 2.4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | QFP, QFP44,.52SQ,32 | 44 | unknown | 8542.31.00.01 |