Filter Your Search
1 - 2 of 2 results
|
W78L801A24PL
Nuvoton Technology Corp
|
$1.4342 | Yes | Active | 8 | 20 MHz | 4096 | 256 | 8051 | 8 | 16 | 20 MHz | 38 | YES | 2.2 V | CMOS | NO | NO | NO | 8 | NO | MROM | 20 mA | 5.5 V | 1.8 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | QFN | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | ||||||
|
W78L801A24PL
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 4096 | 256 | 8051 | 8 | 16 | 20 MHz | 38 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 20 mA | 5.5 V | 2.2 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 |