Filter Your Search
1 - 2 of 2 results
|
W78L812A24PL
Nuvoton Technology Corp
|
$2.9815 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 256 | 8051 | 8 | 16 | 20 MHz | 36 | YES | 4.5 V | CMOS | YES | YES | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 2.4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | 44 | compliant | 8542.31.00.01 | ||||||
|
W78L812A24PL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | 8051 | 8 | 16 | 20 MHz | 37 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 2.4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | 44 | unknown | 8542.31.00.01 | LCC | QCCJ, LDCC44,.7SQ |