Filter Your Search
1 - 6 of 6 results
|
W78LE812P-24
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 37 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||
|
W78LE812F-24
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 37 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | QFP | PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 | ||
|
W78LE812-24
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 33 | NO | 4.5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 2.4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | NUVOTON TECHNOLOGY CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||
|
W78LE812P-24
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 37 | YES | 4.5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 2.4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||||||||
|
W78LE812-24
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 33 | NO | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
W78LE812F-24
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 37 | YES | 4.5 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 20 mA | 5.5 V | 2.4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | QFP, QFP44,.5SQ,32 | compliant | 8542.31.00.01 |