Filter Your Search
1 - 2 of 2 results
|
W83627HG-AW
Nuvoton Technology Corp
|
$2.1164 | Yes | Yes | Obsolete | 256 | LPC; ISA; I2C | 4 | 4 | 48 MHz | 22 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | NUVOTON TECHNOLOGY CORP | QFP | 14 X 20 MM, 2.75 MM HEIGHT, LEAD FREE, PLASTIC, QFP-128 | 128 | compliant | 8542.39.00.01 | Nuvoton | ||
|
W83627HG-AW
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 256 | LPC | 4 | 4 | 48 MHz | 30 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.32 mm | 14 mm | 20 mm | WINBOND ELECTRONICS CORP | QFP | PLASTIC, QFP-128 | 128 | compliant | 8542.39.00.01 | Winbond |