Filter Your Search
1 - 3 of 3 results
|
WA401
XP Power
|
Check for Price | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P14 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | 12.7 mm | XP POWER LTD | PACKAGE-24/14 | compliant | EAR99 | 1995-01-01 | ||
|
WA401XU
XP Power
|
Check for Price | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P14 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | 12.7 mm | XP POWER LTD | , | compliant | EAR99 | 1995-01-01 | ||
|
WA401X
XP Power
|
Check for Price | Active | 48 V | 5 V | 72 V | 36 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-P14 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | 12.7 mm | XP POWER LTD | PACKAGE-24/14 | compliant | EAR99 | 1995-01-01 |