Filter Your Search
1 - 10 of 19 results
|
SWB2040-SMLD
Coilcraft Inc
|
$4.0200 | Yes | Active | RF TRANSFORMER | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT | ||||||||||||||||||||||||||
|
PWB2040LC
Coilcraft Inc
|
$5.5395 | Yes | Yes | Active | 250 mW | 300 V | 160 mΩ | 25 µH | 0.4 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 150 kHz | 250 mA | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 4.45 mm | 6.77 mm | 6.48 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||||
|
SWB2040-PCL
Coilcraft Inc
|
$8.8704 | Yes | Active | RF TRANSFORMER | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COILCRAFT INC | compliant | EAR99 | COILCRAFT | |||||||||||||||||||||||||||
|
PWB2040SC
Coilcraft Inc
|
Check for Price | No | No | Active | 25 µH | 0.4 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 150 kHz | e0 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | 4.45 mm | 6.77 mm | 6.48 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||||||
|
SWB2040-SMLB
Coilcraft Inc
|
Check for Price | Yes | Active | RF TRANSFORMER | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT | ||||||||||||||||||||||||||
|
TTWB2040
Coilcraft Inc
|
Check for Price | No | No | Active | 1:4 | 25 µH | 0.4 dB | RF TRANSFORMER | IMPEDANCE RATIO 1:4 | 400 MHz | 150 kHz | e0 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 4.7 mm | 6.35 mm | 6.1 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||||
|
WB2040-SM
Coilcraft Inc
|
Check for Price | Obsolete | 2:1 | 95 µH | RF TRANSFORMER | OHMS RATIO IS 4:1 | 300 MHz | 200 kHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.72 mm | 7.62 mm | 6.6 mm | COILCRAFT INC | compliant | EAR99 | ||||||||||||||||||
|
WB2040-PCL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 95 µH | RF TRANSFORMER | IMPEDANCE RATIO IS 4:1 | 300 MHz | 200 kHz | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.72 mm | 8.26 mm | 7.24 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||||||||||||
|
PWB2040LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 25 µH | 0.4 dB | RF TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | 150 kHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper - Tin - with Nickel barrier | 4.45 mm | 6.77 mm | 6.48 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||||||||||||
|
TTWB2040LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 400 V | 160 mΩ | 25 µH | 150 kHz | 400 MHz | 0.4 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:4 | POWER | 400 MHz | 150 kHz | 250 mA | 1 | 1 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.7 mm | 6.48 mm | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |