Filter Your Search
1 - 10 of 14 results
|
XC73144-12WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 144 | 120 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 120 I/O | 144 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 55.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | |||
|
XC73108-7WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 18 ns | 12 | 108 | 78 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 83.3 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | |||
|
XC73144-15WB225I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 36 ns | 12 | 144 | 120 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 120 I/O | 144 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 45.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CBGA-B225 | Not Qualified | 1 | 85 °C | -40 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | ||
|
XC73144-10WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 144 | 120 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 120 I/O | 144 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | |||
|
XC73144-15WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 36 ns | 12 | 144 | 120 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 120 I/O | 144 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 45.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | |||
|
XC73108-12WB225I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 108 | 78 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 55.6 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CBGA-B225 | Not Qualified | 1 | 85 °C | -40 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | ||
|
XC73108-10WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 108 | 78 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 62.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | |||
|
XC73108-15WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 36 ns | 12 | 108 | 78 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 45.5 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | |||
|
XC73108-20WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 45 ns | 12 | 108 | 78 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 35.7 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 | |||
|
XC73108-12WB225C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 108 | 78 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 78 I/O | 108 MACROCELLS; CONFIGURABLE I/O OPERATI... more | 55.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CBGA-B225 | Not Qualified | 1 | 70 °C | 225 | CERAMIC, METAL-SEALED COFIRED | WBGA | BGA225,15X15 | SQUARE | GRID ARRAY, WINDOW | YES | BALL | 1.5 mm | BOTTOM | XILINX INC | BGA | WBGA, BGA225,15X15 | 225 | unknown | 8542.39.00.01 |