Filter Your Search
1 - 7 of 7 results
|
WD5051-3-002
TE Connectivity
|
$782.7848 | No | No | Active | 5 A | 30 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 32 V | 5A@30VDC | -40 °C | 60 °C | DC | DIN-RAIL MOUNT | 1 FORM C | NO | SOLDER/QUICK CONNECT | 112 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
WD5051-3-003
TE Connectivity
|
$782.7848 | No | No | Active | 5 A | 240 V | 30 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | 140 V | 200 V | 5A@240VAC | 5A@30VDC | -40 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | 1 FORM C | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
WD5051-3-001
TE Connectivity
|
$788.3731 | No | Active | 2.5 W | 1.1739 kΩ | 5 A | 120 V | 30 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 46 mA | 54 V | 5A@120VAC | 5A@30VDC | DIN; UL | -40 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | 1 FORM C | NO | SOLDER/QUICK CONNECT | 73 mm | 112 mm | 75 mm | 75mm x 73mm x 112mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||||
|
WD5051-003
TE Connectivity
|
$882.1580 | No | Active | 2.5 W | 15.3846 kΩ | 5 A | 120 V | 30 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | 18 mA | 13 mA | 140 V | 200 V | 5A@120VAC | 5A@30VDC | DIN; UL | -40 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | 1 FORM C | NO | SOLDER/QUICK CONNECT | 73 mm | 112 mm | 75 mm | 73 X 75 X 112 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||
|
WD5051-001
TE Connectivity
|
$1,078.9286 | No | Active | 2.5 W | 1.1739 kΩ | 5 A | 120 V | 30 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 46 mA | 54 V | 5A@120VAC | 5A@30VDC | DIN; UL | -40 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | 1 FORM C | NO | SOLDER/QUICK CONNECT | 73 mm | 112 mm | 75 mm | 73 X 75 X 112 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||||
|
WD5051-002
TE Connectivity
|
Check for Price | No | No | Active | 5 A | 30 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 32 V | 5A@30VDC | -40 °C | 60 °C | DC | DIN-RAIL MOUNT | 1 FORM C | NO | SOLDER/QUICK CONNECT | 73 X 75 X 112 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
WD505
XP Power
|
Check for Price | Obsolete | -25 °C | 70 °C | 5 | XP POWER LTD | compliant | EAR99 | 1997-01-01 | DC-DC REGULATED POWER SUPPLY MODULE | 9 V | 4.7 V | 5 V | 1 | 2 | 266 mA | 15.15 V | 14.85 V | 15 V | PLASTIC/EPOXY | MODULE,5LEAD,2.0 | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | Not Qualified | HYBRID | OTHER | NOT SPECIFIED | 3.992 W |