Filter Your Search
1 - 10 of 81 results
|
WDD20-03S2U
Chinfa Electronics Ind Co Ltd
|
$16.6692 | Contact Manufacturer | NO | 3.3 V | 24 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 36 V | 18 V | 1 % | 2 % | 1 | 1 | 3.465 V | 3.135 V | SHORT CIRCUIT | 20 W | YES | 30 ms | R-MDMA-P6 | UL, CUL, TUV, CE | 61 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 40.64 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
WDD20-15S2U
Chinfa Electronics Ind Co Ltd
|
$16.6692 | Contact Manufacturer | CHINFA ELECTRONICS IND CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
WDD20-12S3U
Chinfa Electronics Ind Co Ltd
|
$16.6692 | Contact Manufacturer | NO | 12 V | 48 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 75 V | 35 V | 1 % | 2 % | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT | 20 W | YES | 30 ms | R-MDMA-P6 | UL, CUL, TUV, CE | 71 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 40.64 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
WDD20-12S2U
Chinfa Electronics Ind Co Ltd
|
$16.6692 | Contact Manufacturer | NO | 12 V | 24 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 36 V | 18 V | 1 % | 2 % | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT | 20 W | YES | 30 ms | R-MDMA-P6 | UL, CUL, TUV, CE | 71 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 40.64 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
WDD20-05S3U
Chinfa Electronics Ind Co Ltd
|
$16.6692 | Contact Manufacturer | CHINFA ELECTRONICS IND CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
WDD20-05S2U
Chinfa Electronics Ind Co Ltd
|
$16.6692 | Contact Manufacturer | NO | 5 V | 24 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 36 V | 18 V | 1 % | 2 % | 1 | 1 | 5.5 V | 4.5 V | SHORT CIRCUIT | 20 W | YES | 30 ms | R-MDMA-P6 | UL, CUL, TUV, CE | 61 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 40.64 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
WDD20-05S1U
Chinfa Electronics Ind Co Ltd
|
$21.8000 | Contact Manufacturer | NO | 5 V | 12 V | 4 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 85 % | 18 V | 9 V | 1 % | 2 % | 1 | 1 | 5.5 V | 4.5 V | SHORT CIRCUIT | 20 W | YES | 30 ms | R-MDMA-P6 | UL, CUL, TUV, CE | 61 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 40.64 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
WDD20-03S3U
Chinfa Electronics Ind Co Ltd
|
$21.8000 | Contact Manufacturer | NO | 3.3 V | 48 V | 6 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 83 % | 75 V | 35 V | 1 % | 2 % | 1 | 1 | 3.465 V | 3.135 V | SHORT CIRCUIT | 20 W | YES | 30 ms | R-MDMA-P6 | UL, CUL, TUV, CE | 61 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 40.64 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
WDD20-12S1U
Chinfa Electronics Ind Co Ltd
|
$22.3036 | Contact Manufacturer | NO | 12 V | 12 V | 1.67 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 84 % | 18 V | 9 V | 1 % | 2 % | 1 | 1 | 13.2 V | 10.8 V | SHORT CIRCUIT | 20 W | YES | 30 ms | R-MDMA-P6 | UL, CUL, TUV, CE | 71 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 40.64 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||
|
WDD20-05D5U
Chinfa Electronics Ind Co Ltd
|
Check for Price | Contact Manufacturer | CHINFA ELECTRONICS IND CO LTD | , | unknown | 8542.39.00.01 |