Filter Your Search
1 - 5 of 5 results
|
31BNC-50-0-1/133NH
HUBER+SUHNER
|
Check for Price | Active | CAPTIVE CENTER CONTACT | 4 GHz | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | BNC-BNC | JACK-JACK | 50 Ω | RF CONNECTOR ADAPTER | FEMALE-FEMALE | BAYONET | NO | NO | NO | 0.2 dB | PFA/PTFE | NO | WITHIN | GENERAL PURPOSE | NO | 1.22 | ||||||||
|
53N-50-0-4/133NE
HUBER+SUHNER
|
Check for Price | Active | VSWR MAX AT 8 GHZ | 11 GHz | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | N-N | PLUG-JACK | 50 Ω | RF CONNECTOR ADAPTER | MALE-FEMALE | THREADED | NO | NO | NO | PFA/PTFE | NO | WITHIN | GENERAL PURPOSE | NO | 1.29 | NOT SPECIFIED | NOT SPECIFIED | |||||||
|
31SMA-50-0-51/199NE
HUBER+SUHNER
|
Check for Price | Active | 18 GHz | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | SMA-SMA | JACK-JACK | 50 Ω | RF CONNECTOR ADAPTER | FEMALE-FEMALE | THREADED | NO | NO | NO | PFA/PTFE | NO | WITHIN | GENERAL PURPOSE | NO | 1.23 | ||||||||||
|
33SMA-Q50-0-4/1-9NE
HUBER+SUHNER
|
Check for Price | Yes | Yes | Active | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | 18 GHz | e4 | HUBER+SUHNER INC | ROHS COMPLIANT | compliant | SMA-SMA | PLUG-JACK | 50 Ω | RF CONNECTOR ADAPTER | MALE-FEMALE | THREADED | NO | NO | YES | PFA/PTFE | YES | WITHIN | GENERAL PURPOSE | NO | 1.29 | GOLD OVER NICKEL | NOT SPECIFIED | GOLD OVER NICKEL | |||
|
34SMA-50-0-1/111NH
HUBER+SUHNER
|
Check for Price | Yes | Yes | Active | STANDARDS: MIL-C-39012; IEC 169-15, CAPTIVE CENTER CONTACT | 18 GHz | e4 | HUBER+SUHNER INC | ROHS COMPLIANT | compliant | SMA-SMA | JACK-JACK | 50 Ω | RF CONNECTOR ADAPTER | FEMALE-FEMALE | THREADED | NO | NO | NO | 0.42 dB | PFA/PTFE | NO | WITHIN | GENERAL PURPOSE | YES | 1.14 | GOLD OVER NICKEL | NOT SPECIFIED | GOLD OVER NICKEL |