Filter Your Search
1 - 3 of 3 results
|
WM8737CLGEFL
Wolfson Microelectronics
|
Check for Price | Transferred | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 1.42 V | OTHER | S-PQCC-N32 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | WOLFSON MICROELECTRONICS LTD | 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH,... more | unknown | |||||
|
WM8737CLGEFL
Cirrus Logic
|
Check for Price | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 1.42 V | OTHER | S-PQCC-N32 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | CIRRUS LOGIC INC | 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH,... more | compliant | 8542.39.00.01 | Cirrus Logic | ||
|
WM8737CLGEFL/R
Cirrus Logic
|
Check for Price | Yes | End Of Life | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 1.42 V | OTHER | S-PQCC-N32 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | CIRRUS LOGIC INC | HVQCCN, | compliant | 8542.39.00.01 |