Filter Your Search
1 - 10 of 30,608 results
|
RAB-SH-212DM-B
World Products Inc
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | WORLD PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RP-2220DF1D
World Products Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | WORLD PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RM-206AMT1
World Products Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | WORLD PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RA-S-203DM
World Products Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | WORLD PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RA-SH-148LM-F
World Products Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | WORLD PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RAH-SH-103LM
World Products Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | WORLD PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
RA-S-109DM
World Products Inc
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | WORLD PRODUCTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
RP2C-12DLFP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 160 Ω | 7 A | 250 V | 30 V | 7 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 9 V | 1.2 V | 12 V | 7A@250VAC | 7A@30VDC | 20 ms | 10 ms | UL | -25 °C | 55 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 27.5 mm | 27.5mm x 21.5mm x 36mm | WORLD PRODUCTS INC | unknown | EAR99 | ROHS COMPLIANT | 8536.41.00.20 | |||||||||||||
|
RP3C-12DPTF
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 160 Ω | 7 A | 250 V | 30 V | 7 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 70 mA | 9 V | 1.2 V | 12 V | 7A@250VAC | 7A@30VDC | 20 ms | 10 ms | UL | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 21.5 mm | 36 mm | 27.5 mm | 27.5mm x 21.5mm x 36mm | WORLD PRODUCTS INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
EE2-5TNUX
World Products Inc
|
Check for Price | Yes | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 3.75 V | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 |