Filter Your Search
1 - 10 of 120 results
|
N0805-21500-A-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.15 kΩ | 0.05 % | 175 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(ATOL,50PPM) | N0805(A TOL,50PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
N0805-96500-B-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9.65 kΩ | 0.1 % | 175 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(BTOL,50PPM) | N0805(B TOL,50PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
N0805-9530B-F-B
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 95.3 Ω | 1 % | 175 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(FTOL,25PPM) | N0805(F TOL,25PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0805 | ||
|
N0805-3970A-A-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 397 Ω | 0.05 % | 175 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(ATOL,50PPM) | N0805(A TOL,50PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0805 | ||
|
N0805-12400-F-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1.24 kΩ | 1 % | 175 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(FTOL,50PPM) | N0805(F TOL,50PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
N0805-97600-F-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9.76 kΩ | 1 % | 175 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(FTOL,50PPM) | N0805(F TOL,50PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
N0805-13002-F-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 130 kΩ | 1 % | 175 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(FTOL,50PPM) | N0805(F TOL,50PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0805 | ||
|
T0805-10701-F-B
Vishay Intertechnologies
|
Check for Price | Obsolete | 10.7 kΩ | 1 % | 175 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | T0805(FTOL,25PPM) | T0805(F TOL,25PPM) | 125 °C | Wrap Around | 2 | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
T0805-73200-F-B
Vishay Intertechnologies
|
Check for Price | Obsolete | 7.32 kΩ | 1 % | 175 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | T0805(FTOL,25PPM) | T0805(F TOL,25PPM) | 125 °C | Wrap Around | 2 | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0805 | |||||
|
N0805-35201-B-D
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 35.2 kΩ | 0.1 % | 175 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | N0805(BTOL,50PPM) | N0805(B TOL,50PPM) | e0 | 125 °C | Wrap Around | 2 | Tin/Lead (Sn/Pb) | WRAPAROUND | 381 µm | 2.108 mm | 1.321 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |