Filter Your Search
1 - 1 of 1 results
|
WRB2409ZP-3WR2
MORNSUN
|
Check for Price | Active | 24 V | 9 V | 36 V | 18 V | 8.73 V | 9.27 V | 333 mA | 1 | NO | NO | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P8 | CE, EN, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 11.3 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |