Filter Your Search
1 - 1 of 1 results
|
WRFI0603-S-R22GT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.6 Ω | 2 % | YES | 100 MHz | 250 mA | 1.2 GHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.52 mm | 760 µm | VENKEL LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |