Filter Your Search
1 - 10 of 161 results
|
ST62T32BB6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 7948 | 192 | ST6200 | 8 MHz | 30 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | CERAMIC, GLASS-SEALED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.01 mm | 15.24 mm | 37.34 mm | STMICROELECTRONICS | DIP | CERAMIC, SDIP-42 | 42 | unknown | 8542.31.00.01 | |||||||||||||||
|
M38114E8SS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 4.19 MHz | 32768 | 640 | 640 | MELPS740 | 4.2 MHz | 56 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 8 | 8 | YES | UVPROM | 10 mA | 5.5 V | 5 V | OTHER | R-CDIP-T64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.35 mm | 19.05 mm | MITSUBISHI ELECTRIC CORP | DIP | WSDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||||||
|
ST92E163N4D0
STMicroelectronics
|
Check for Price | Obsolete | 16 | 24 MHz | 10240 | 2048 | ST9 | 8 | 16 | 8 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | UVPROM | 85 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T56 | Not Qualified | 70 °C | 56 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.17 mm | 15.24 mm | 50.8 mm | STMICROELECTRONICS | DIP | 0.600 INCH, WINDOWED, CERAMIC, SDIP-56 | 56 | compliant | 8542.31.00.01 | ||||||||||||||||
|
ST72E121J4D0
STMicroelectronics
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 5.5 V | 5 V | OTHER | R-CDIP-T42 | Not Qualified | e0 | 25 °C | 25 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.01 mm | 15.24 mm | 37.34 mm | STMICROELECTRONICS | DIP | 0.600 INCH, WINDOWED, CERAMIC, SDIP-42 | 42 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
HD6473258C8
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 32768 | 8 | 16 | 16 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | RENESAS ELECTRONICS CORP | DIP | WINDOWED, SHRINK, DIP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||
|
HD6473297VC10
Hitachi Ltd
|
Check for Price | Transferred | 8 | 8 | 16 | 10 MHz | 51 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | UVPROM | 40 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | WSDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
HD63701X0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 192 | 6800 | 8 | 16 | 4 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | SHRINK, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
HD6473258C10
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 32768 | 8 | 16 | 20 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | RENESAS ELECTRONICS CORP | DIP | WINDOWED, SHRINK, DIP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||
|
M37471E8SS
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 384 | 384 | MELPS740 | 8 MHz | 36 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | NO | UVPROM | 15 mA | 5.5 V | 2.7 V | OTHER | R-CDIP-T42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 15.24 mm | MITSUBISHI ELECTRIC CORP | DIP | WSDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||||||
|
HD6473278C10
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 8 | 16 | 20 MHz | 51 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | RENESAS ELECTRONICS CORP | DIP | WINDOWED, SHRINK, CERAMIC, DIP-64 | 64 | compliant | 8542.31.00.01 |