Filter Your Search
1 - 10 of 12,296 results
|
WSC25152R000FEA
Vishay Intertechnologies
|
$0.5911 | Yes | Active | 2 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1.41 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
WSC2515R1960FTA
Vishay Intertechnologies
|
$0.6039 | No | Active | 196 mΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 440 mV | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | Vishay | |||||
|
WSC251520R00FEA
Vishay Intertechnologies
|
$0.6382 | Yes | Active | 20 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 4.47 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSC25151K000FEK
Vishay Intertechnologies
|
$0.6717 | Yes | Active | 1 kΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 31.62 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSC25154R020FEA
Vishay Intertechnologies
|
$0.7086 | Yes | Active | 4.02 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 2 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
WSC251546R40FTB
Vishay Intertechnologies
|
$0.7129 | No | Active | 46.4 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 6.81 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | EAR99 | 8533.21.00.80 | ||
|
WSC2515422R0FTA
Vishay Intertechnologies
|
$0.7224 | No | Active | 422 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 20.54 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||
|
WSC25151R000FEA
Vishay Intertechnologies
|
$0.7386 | Yes | Active | 1 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 1 V | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
WSC251510R00FEA
Vishay Intertechnologies
|
$0.7390 | Yes | Active | 10 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 3.16 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSC2515R1100FTB
Vishay Intertechnologies
|
$0.7419 | No | Active | 110 mΩ | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 330 mV | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay | EAR99 | 8533.21.00.80 |