Filter Your Search
1 - 10 of 2,442 results
|
X1E000021081212
Seiko Epson Corporation
|
$2.7139 | Yes | Active | 24 MHz | 10 ppm | 0.0025 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||||
|
X1E000021016901
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 MHz | 10 ppm | 0.002 % | 1 PPM/FIRST YEAR | 40 Ω | 12 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||||
|
X1E000251015901
Seiko Epson Corporation
|
Check for Price | Yes | Active | 48 MHz | 15 ppm | 0.0019 % | 1 PPM/FIRST YEAR | 80 Ω | 8 pF | 1.6mm x 1.2mm x 0.35 mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.35 mm | SEIKO EPSON CORP | unknown | ||||||
|
X1E000021064517
Seiko Epson Corporation
|
Check for Price | Active | 27 MHz | 30 ppm | 0.005 % | 1 PPM/FIRST YEAR | 40 Ω | 12 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||
|
X1E000021067011
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | |||
|
X1E000021100214
Seiko Epson Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 8 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | |||||
|
X1E000021014514
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 16 pF | 3.2mm X 2.5mm X 0.6mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||||
|
X1E000021093212
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.0008 % | 1 PPM/FIRST YEAR | 40 Ω | 8 pF | 3.2mm X 2.5mm X 0.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||||
|
X1E000021108501
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 10 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 40 Ω | 10 pF | 3.2mm X 2.5mm X 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm X 2.5mm X 0.6mm | SEIKO EPSON CORP | unknown | ||||
|
X1E000021076017
Seiko Epson Corporation
|
Check for Price | Yes | Active | 27 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 40 Ω | 22 pF | 3.2mm x 2.5mm x 0.6mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown |