Filter Your Search
1 - 7 of 7 results
|
X1E000021091601
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021091600
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021091617
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021091614
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021091612
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021091616
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | ||
|
X1E000021091611
Seiko Epson Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 10 ppm | 0.0018 % | 1 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown |